- RS Stock No.:
- 174-8334
- Brand:
- RS PRO
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.02
(exc. GST)
$35.22
(inc. GST)
Units | Per unit |
1 - 124 | $32.02 |
125 - 624 | $31.20 |
625 + | $25.68 |
- RS Stock No.:
- 174-8334
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
DC Voltage Rating | 30V |
AC Voltage Rating | 125 → 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 21.1 x 37mm |
Contact Material | Copper |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |
Case Material | Polyamide |
Related links
- Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount
- RS PRO SPDT, On-Off-On Rocker Switch
- C & K SPDT, On-(On) Rocker Switch Panel Mount
- RS PRO DPDT, On-Off-On Rocker Switch Panel Mount
- Carlingswitch SPDT, On-On Rocker Switch Panel Mount
- Marquardt SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- NKK Switches SPDT, On-(On) Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPDT, (On)-Off-(On) Rocker Switch Panel Mount