- RS Stock No.:
- 174-8326
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$110.52
(exc. GST)
$121.57
(inc. GST)
Units | Per unit |
1 - 24 | $110.52 |
25 - 49 | $107.76 |
50 + | $106.10 |
- RS Stock No.:
- 174-8326
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO Single Pole Single Throw (SPST) Push Button Bezel has operating temperature of 30°Cto +85°C and voltage rating of 12 Vdc.
SWITCH FUNCTIONS: ON-OFF
VOLTAGE: 12 VDC
TOTAL LOAD CURRENT: 35A
ELECTRICAL LIFE: 10, 000 make-and-break cycles at full load
VOLTAGE: 12 VDC
TOTAL LOAD CURRENT: 35A
ELECTRICAL LIFE: 10, 000 make-and-break cycles at full load
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 113.5mm |
Panel Cut Out Height | 114.5mm |
Contact Current Rating | 35 A |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Screw |
DC Voltage Rating | 12V |
Panel Cut Out Size | 114.5 x 113.5mm |
Mechanical Life | 10,000Cycles |
Contact Resistance | 20000mΩ |
Related links
- RS PRO DPDT, On-Off-On Rocker Switch Panel Mount
- RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated SPST, On-None-Off Rocker Switch Panel Mount
- Bulgin SPST, Momentary Rocker Switch Panel Mount
- NKK Switches SPST, On-None-Off Rocker Switch Panel Mount
- Marquardt SPST, On-Off Rocker Switch Panel Mount
- Otto SPST, Latching Rocker Switch Panel Mount
- Bulgin SPST, On-Off Rocker Switch Panel Mount