- RS Stock No.:
- 164-1516
- Mfr. Part No.:
- 1634202-1
- Brand:
- TE Connectivity
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 1000
$3,298.00
(exc. GST)
$3,627.80
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $3,298.00 | $3.298 |
5 + | $2,968.20 | $2.968 |
*price indicative |
- RS Stock No.:
- 164-1516
- Mfr. Part No.:
- 1634202-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PRG Series
10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 11.2mm |
Panel Cut Out Height | 30.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30.2 x 11.2mm |
Mechanical Life | 100000Operations |
Contact Resistance | 50mΩ |
Contact Material | Silver Tin Oxide |
Case Material | Nylon 66 |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch for use with Rocker Switches
- TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount
- TE Connectivity SPST, On-None-Off Rocker Switch Panel Mount
- TE Connectivity SPST, Off-On-Off Rocker Switch Panel Mount
- Nidec Components Rocker, For Use With 8HD Rocker Switch