- RS Stock No.:
- 161-4244
- Mfr. Part No.:
- 1571989-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4244
- Mfr. Part No.:
- 1571989-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 10.6mm |
Panel Cut Out Height | 17.96mm |
Contact Current Rating | 100 mA |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | PCB |
IP Rating | IP67 |
DC Voltage Rating | 20V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 17.96 x 10.62mm |
Maximum Operating Temperature | +85°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 400000Operations |
Contact Material | Gold |
Case Material | Thermoplastic |