- RS Stock No.:
- 155-8907
- Mfr. Part No.:
- D501J12S2APQA
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 155-8907
- Mfr. Part No.:
- D501J12S2APQA
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C & K SPDT Latching Rocker Switch
The C&K single pole double throw (SPDT) rocker switch has latching switch operation. This latching switch has an AC contact rating of 5A, 250VAC and a DC contact rating of 10A, 30VDC. This latching switch has right angle PC pin termination style with rectangular shape body dimension. It is easy to ensure the switch fits the required design due to panel mounting function. This switch has a black matte finish. It is perfectly suitable for any atmospheric condition. This is a right angle PC pin contact terminal switches. It is a simple and classic design switch.
Features and Benefits
• Insulation resistance is 10^9ohm min
• Momentary and maintained models
• PC and quick connect terminals
• Recessed bracket available, prevents accidental actuation
• Gold plated options available
• Sub-miniature size switch for a space-saving small footprint
• Splash-proof rubber boots
• Easy to install
• Housing is made from nylon 6/6 grade material
• Momentary and maintained models
• PC and quick connect terminals
• Recessed bracket available, prevents accidental actuation
• Gold plated options available
• Sub-miniature size switch for a space-saving small footprint
• Splash-proof rubber boots
• Easy to install
• Housing is made from nylon 6/6 grade material
Applications
• Small appliances
• Computers and peripherals
• Medical instrumentation
• Computers and peripherals
• Medical instrumentation
Certifications
• UL 61058-1 approved
• UL 94V-2 approved
• UL 94V-2 approved
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.81mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Terminal Type | Right Angle PC Pin |
Legend Text | O |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 12.9 x 19.81mm |
Case Material | Nylon 66 |
Contact Material | Brass, Copper |
Maximum Operating Temperature | +65°C |
Legend Text Colour | White |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +65°C |