- RS Stock No.:
- 125-1913
- Mfr. Part No.:
- M2T12TXG30
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1913
- Mfr. Part No.:
- M2T12TXG30
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Miniature Rocker Switches M Series
The M series rocker switches are designed with three methods of panel mounting; flat frame, snap in and PCB. With its high insulating barriers the M Series rocker switches can increase isolation of circuits in multipole devices providing added protection to contact points.
Features and Benefits
Molded diallyl phthalate case
Epoxy sealed terminals
Prominent external insulating barriers
Bias guard
Clinching frame to case
Epoxy sealed terminals
Prominent external insulating barriers
Bias guard
Clinching frame to case
Standards
UL 94V-0, File No. E44145, CSA File No. 023535_0_000
NKK Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 10.1mm |
Panel Cut Out Height | 17.8mm |
Contact Current Rating | 100 mA |
Illuminated | No |
Mounting Type | PCB |
Terminal Type | Solder |
Panel Cut Out Size | 10.1 x 17.8mm |
AC Voltage Rating | 28V |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
Contact Material | Copper |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Contact Resistance | 10mΩ |
Case Material | Glass Fibre Reinforced Polyamide |
Operating Temperature Range | -30 → +85°C |