- RS Stock No.:
- 125-1894
- Mfr. Part No.:
- CWSC11JFAFS
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1894
- Mfr. Part No.:
- CWSC11JFAFS
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
NKK Rocker Switches CWSC Series
CWSC Rocker Switches have visible status indication using bright LED illumination. Solder lug / quick connect terminals can be used with connectors.
Features and Benefits
Full face, LED illumination
Compact body
Carbon contamination prevention using interior shield
Front panel snap in mounting
Snap acting, single break contact mechanism
Limited arcing
Prolonged electrical life
Highly reliable
Stationary stable contact construction
Offset terminal alignment
Compact body
Carbon contamination prevention using interior shield
Front panel snap in mounting
Snap acting, single break contact mechanism
Limited arcing
Prolonged electrical life
Highly reliable
Stationary stable contact construction
Offset terminal alignment
Standards
UL File number E44145
NKK Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 6 A |
Illuminated | Yes |
Actuator Colour | Green |
Mounting Type | Panel, Snap-In Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Panel Cut Out Size | 12.9 x 19.2mm |
Actuator Shape | Rectangular |
Case Material | Polyamide |
Operating Temperature Range | -10 → +50°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Contact Material | Silver Alloy |