- RS Stock No.:
- 123-9594
- Mfr. Part No.:
- SDDJF30200
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9594
- Mfr. Part No.:
- SDDJF30200
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps Power Rocker Switch
The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.
Alps Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | Latching |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 28.4mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP00 |
Terminal Type | Wire Lead |
Legend Text | I, O |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 28.4 x 12.9mm |
Operating Temperature Range | -10 → +55°C |
Mechanical Life | 10000Cycles |
Maximum Operating Temperature | +55°C |
Legend Text Colour | White |
Minimum Operating Temperature | -10°C |
Contact Resistance | 100mΩ |