Alps Alpine SPST, Latching Rocker Switch Panel Mount

Bulk discount available

Subtotal (1 unit)*

$6.89

(exc. GST)

$7.58

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28 unit(s), ready to ship from another location
Units
Per unit
1 - 4$6.89
5 - 19$6.73
20 - 49$6.51
50 - 99$6.38
100 +$6.24

*price indicative

RS Stock No.:
123-9584
Mfr. Part No.:
SDDJE12400
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Switch Operation

Latching

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.9mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP00

Terminal Type

Right Angle PC Pin

Legend Text

I, O

Panel Cut Out Size

19.9 x 12.9mm

Actuator Shape

Rectangular

AC Voltage Rating

250V

Maximum Operating Temperature

+55°C

Operating Temperature Range

-10 → +55°C

Mechanical Life

10000Cycles

Legend Text Colour

White

Minimum Operating Temperature

-10°C

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Alps Power Rocker Switch


The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.


Alps Rocker Switches

Related links