- RS Stock No.:
- 123-9579
- Mfr. Part No.:
- SDDJE10300
- Brand:
- Alps Alpine
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$3.48
(exc. GST)
$3.83
(inc. GST)
Units | Per unit |
1 - 4 | $3.48 |
5 - 19 | $3.41 |
20 - 49 | $3.31 |
50 - 99 | $3.23 |
100 + | $3.17 |
- RS Stock No.:
- 123-9579
- Mfr. Part No.:
- SDDJE10300
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps Power Rocker Switch
The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.
Alps Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP00 |
Terminal Type | Wire Lead |
Legend Text | Dot Symbol |
Panel Cut Out Size | 19.4 x 12.9mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +55°C |
Contact Resistance | 100mΩ |
Mechanical Life | 10000Cycles |