- RS Stock No.:
- 122-8510
- Mfr. Part No.:
- RM2-S1-2MA
- Brand:
- Suregrip
Discontinued product
- RS Stock No.:
- 122-8510
- Mfr. Part No.:
- RM2-S1-2MA
- Brand:
- Suregrip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Suregrip RM2 Rocker Module
Suregrip RM2 series rocker modules offer a waterproof panel mounted product suitable for use within more demanding environments. The RM2 series can be used on both internal and external applications.
Features and Benefits
IP67 rated.
Offered in both momentary & maintained contact configurations.
2 pole & 3 pole configurations available.
Estimated mechanical life of 4 million cycles.
Offered in both momentary & maintained contact configurations.
2 pole & 3 pole configurations available.
Estimated mechanical life of 4 million cycles.
Sure Grip Rocker Switch Module
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Panel Cut Out Width | 26mm |
Panel Cut Out Height | 13.5mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Solder |
Panel Cut Out Size | 13.5 x 26mm |
Actuator Shape | Rectangular |
DC Voltage Rating | 30V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |