- RS Stock No.:
- 665-916
- Mfr. Part No.:
- RCV-37106270
- Brand:
- Carlingswitch
Discontinued product
- RS Stock No.:
- 665-916
- Mfr. Part No.:
- RCV-37106270
- Brand:
- Carlingswitch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83
Note
Approvals
UL; CSA; VDE; BEAB; DEMKO; SEMKO; NEMKO; FIMKO
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | Latching |
Panel Cut Out Width | 36.83mm |
Panel Cut Out Height | 21.08mm |
Contact Current Rating | 10 A @ 250 V ac |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Panel Cut Out Size | 21.08 x 36.83mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Case Material | PET |
Mechanical Life | 150000Operations |