- RS Stock No.:
- 507-356
- Mfr. Part No.:
- KR47CAKFFG
- Brand:
- APEM
- RS Stock No.:
- 507-356
- Mfr. Part No.:
- KR47CAKFFG
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KR Rocker Cases - Double Pole
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals
IP68 Modular KR Series
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A @ 24 V dc |
Illuminated | Yes |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
DC Voltage Rating | 24V |
Panel Cut Out Size | 36.8 x 21.08mm |
Mechanical Life | 150000Operations |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Case Material | Nylon 66 |