- RS Stock No.:
- 334-599
- Mfr. Part No.:
- H21S12
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 334-599
- Mfr. Part No.:
- H21S12
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
16A – Panel Mount
Available with SPST or DPST forms in the same body size, with or without illumination
Snap action panel fixing
Silk chrome finish; the bezel and body are moulded in dark grey polycarbonate, illuminated types have red or green polycarbonate lenses
Illuminated versions incorporate a 250V neon with integral resistor
Silver plated contacts
Connection via inch (6.3mm) push-on receptacle
Polyester case, Polycarbonate/ABS actuator
For suitable hole punch see stk no. 541-264
Snap action panel fixing
Silk chrome finish; the bezel and body are moulded in dark grey polycarbonate, illuminated types have red or green polycarbonate lenses
Illuminated versions incorporate a 250V neon with integral resistor
Silver plated contacts
Connection via inch (6.3mm) push-on receptacle
Polyester case, Polycarbonate/ABS actuator
For suitable hole punch see stk no. 541-264
Approvals
7777
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Panel Cut Out Width | 23.55mm |
Panel Cut Out Height | 34.55mm |
Contact Current Rating | 16 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Chrome |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Panel Cut Out Size | 34.55 x 23.55mm |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Case Material | PET |
Mechanical Life | 100000Operations |
Contact Material | Silver Cadmium Alloy |
Operating Temperature Range | Maximum of +85°C |