- RS Stock No.:
- 319-944
- Mfr. Part No.:
- H8610VBAAD
- Brand:
- Arcolectric
- RS Stock No.:
- 319-944
- Mfr. Part No.:
- H8610VBAAD
- Brand:
- Arcolectric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Note
Approvals
ENEC, UL, CSA
Approvals
ENEC, UL recognised component, CSA certified
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-On |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Contact Current Rating | 16 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Amber |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 19.4 x 12.9mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |