- RS Stock No.:
- 223-569
- Mfr. Part No.:
- 140000481412
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 223-569
- Mfr. Part No.:
- 140000481412
- Brand:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fujisoku Lever & Rocker Switches - Micro Miniature FL Series
Fujisoku micro miniature FL series of Lever and Rocker switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions. The micro miniature PCB mounting FL switches feature a light operating touch, a contact resistance <100mΩ, insulation resistance of >500MΩ and gold-plated contacts that make these switches ideal for use in many applications that require a low switching current down to 1μA at 20mVdc. The contact clip mechanism ensures a high reliability and the washable construction of the FL series of Lever and Rocker switches means that the switches are completely sealed.
To make a complete FL series switch you will need a switch plus a Lever actuator or a Rocker actuator. The Lever and Rocker actuators are available in a choice of White, Red or Black ABS.
To make a complete FL series switch you will need a switch plus a Lever actuator or a Rocker actuator. The Lever and Rocker actuators are available in a choice of White, Red or Black ABS.
Choice of lever or rocker actuators to suit your application
Maximum switch rating of 0.4VA (28Vdc max.), minimum rating 1μA at 20mVdc
2.54mm (.100") PCB terminal spacing that conforms to standard PCB grid spacing
Washable
Gold plated contacts
Contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 500MΩ minimum
Electrical life 10,000 cycles at maximum rating
Operating temperature range -40 to +85°C
Maximum switch rating of 0.4VA (28Vdc max.), minimum rating 1μA at 20mVdc
2.54mm (.100") PCB terminal spacing that conforms to standard PCB grid spacing
Washable
Gold plated contacts
Contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 500MΩ minimum
Electrical life 10,000 cycles at maximum rating
Operating temperature range -40 to +85°C
Note
A switch body + Lever or Rocker actuator = a complete switch.
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
Fujisoku Rocker Switches