Okdo ROCK 3 Model A 2GB Single Board Computer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$108.88

(exc. GST)

$119.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$108.88
25 - 49$105.32
50 +$100.94

*price indicative

RS Stock No.:
256-3910
Distrelec Article No.:
303-87-666
Mfr. Part No.:
RS117-D2P1
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Name

ROCK 3 Model A 2GB Single Board Computer

RAM Size

2GB

Port Connections

HDMI, CSI, DSI, USB 3, OTG, USB 2.0, HOST, M.2

Video Resolution

4KP60

COO (Country of Origin):
CN
The OKdo ROCK 3 Model A (ROCK 3A) is a robust single board computer based on the reliable Rockchip RK3568 SoC in a compact form factor offering class-leading performance. The ROCK 3A is packed with features. including Quad core Armv8.2‑A Cortex®‑A55 CPU, Arm Mali™ G52 GPU, HDMI 2.0 port supporting displays up to 4K@60pfs resolution, multiple connectivity and storage possibilities, and it is compatible with a wide range of software operating systems.

What makes the ROCK 3A a reliable and extremely capable platform?


Reliable hardware- reliable and capable performance based on the Rockchip RK3568 SoC, Quad core Armv8.2‑A Cortex®‑A55 up to 2.0GHz, Arm Mali™ G52 GPU, and 32-bit LPDDR4 2GB RAM. ;Compatible with multiple OS - including Android 11, Debian/Ubuntu Linux, the full implementation of the Arm architecture v8‑A instructions set, and others.;Extensive storage capacity – features 32-bit LPDDR4 2GB RAM and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage. ;Highly compatible with SBC accessories - the 40-pin header supports a range of interface options, providing the ROCK 3A with a huge range of connectivity capabilities.;4K display support – the Arm Mali™ G52 graphics processing unit (GPU) makes the ROCK 3A ideal for multimedia applications, such as videos, and signage. The board benefits from camera and display interfaces, HDMI 2.0 port supporting display up to 4K@60fps resolution.

Technical Specifications


SoC: Rockchip RK3568;Processor: Quad‑core Arm® Cortex®‑A55 (ARMv8) 64‑bit @ 2.0GHz;GPU: Arm Mali™ G52 GPU, supporting OpenGL® ES1.1, 2.0 and 3.2, OpenCL® 2.0, and Vulkan® 1.1

Memory: 32-bit LPDDR4 2GB RAM;Power Requirements: The ROCK 3A supports various power supply technologies including smart power adapter as well as fixed voltage: USB Type‑C™ PD V2.0 supporting 9V/2A, 12V/2A, 15V/2A and 20V/2A. Qualcomm® Quick Charge™ 2.0 QC3.0/2.0 adapter 9V/2A and 12V/1.5A. Power adapter with fixed voltage in 6V to 24V range on the USB Type‑C™ port. 5V Power applied to the GPIO PIN 2 & 4.;HDMI: 1x HDMI 2.0 port supporting display up to 4K@60fps resolution;USB: 2x USB2 HOST ports, 1x USB3 HOST port hardware switch for host/device switch, 1x USB3 OTG port;Connectivity: M.2 E-key socket with PCIe 2.0 interface, SDIO interface, UART interface, and USB interface enabling high-speed WiFi/BT connectivity and standard M.2 Wireless modules.;MIPI: 1x 2 lane DSI, 1x 2 lane CSI;Storage: eMMC;UARTs: 5x UART;External Antenna: NO;Software: ARMv8 Instruction Set, Debian/Ubuntu Linux support, Android 11 support, Hardware access/control library for Linux/Android;Temperature: Operation temperature: 0∼50 ℃

Let’s work together


OKdo has manufacturing capabilities and technical engineering consultants to support long-term stock availability and design longevity. If you would like to collaborate on your next project, let’s design the future together: contact sales@okdo.com

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy