- RS Stock No.:
- 862-5638
- Mfr. Part No.:
- 09451151760
- Brand:
- HARTING
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.65
(exc. GST)
$107.41
(inc. GST)
Units | Per unit |
1 - 9 | $97.65 |
10 - 49 | $96.51 |
50 - 99 | $94.46 |
100 - 249 | $90.59 |
250 + | $86.98 |
- RS Stock No.:
- 862-5638
- Mfr. Part No.:
- 09451151760
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
HARTING RJ45 Connector
The HARTING Han 3A CAT6 series male 10G hybrid RJ45 connector is a cable mount metal plug. This connector integrates data lines and power supply into one single connector. It is used for 1/10Gb and 10/100Mb Ethernet appliCATions and 48V/16A power appliCATions. This connector has 8 x RJ45 data contacts (8P8C) with a 1.5A/125VAC rating and 4x power contacts with a 16A/48VDC rating. Its housing is made from grey die-cast zinc and it is fully shielded with 360° shielding contact.
Features and Benefits
Limiting temperature ranges between -40°C and 70°C
Mating cycles are greater than or equal to 500
Termination method is IDC
Suitable for 1/10 gigabit Ethernet
Mating cycles are greater than or equal to 500
Termination method is IDC
Suitable for 1/10 gigabit Ethernet
CertifiCATions
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL 1977 ECBT2.E102079
BS EN 61340-5-1:2007
UL 1977 ECBT2.E102079
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 4 (Power), 8 (Data) |
Orientation | Straight |
IP Rating | IP65, IP67 |
Length | 35.3mm |
Width | 26.7mm |
Depth | 67.15mm |
Series | Han 3A RJ45 |
Series Number | 9451 |
Related links
- HARTING Han 3A RJ45 Series Male RJ45 Connector, Cable Mount
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6
- Harting Han 3A RJ45 Series Male RJ45 Connector Cat6a, UTP Shield
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6a, 360° Shield
- Harting Han 3A RJ45 Series Male RJ45 Connector Cat5
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6a
- CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit Shielded
- HARTING Har-Port Series Single-Port RJ45 Plug/RJ45 Socket Port...