- RS Stock No.:
- 802-7491
- Mfr. Part No.:
- 1422108
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 18/06/2024
Added
Price (ex. GST) Each
$70.51
(exc. GST)
$77.56
(inc. GST)
Units | Per unit |
1 + | $70.51 |
- RS Stock No.:
- 802-7491
- Mfr. Part No.:
- 1422108
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RJ45 Connector
Phoenix Contact brings you a brilliant and high-quality range of Cat6A, RJ445 connectors. Housed in a solid plastic and featuring Phoenix's 'QUICKCON' assembly, you do not require any special tools to get this RJ45 assembled. This Cat6A connector is rated up to 10GBPS and designed to take 24-26 AWG wires.
Features and benefits:
- QUICKCON connection for super simplicity
- Future proof with 10GBPS (Cat6a)
- Can be used internationally with EAC B.01742, UL 1863, and CAN/CSA C22.2
- Versatile use: cable 1-wire to 7-wire conductors AWG 26-24
- Housed in a strong plastic housing
- IDC connection method
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP65, IP67 |
Series Number | VS-PPC-C1-RJ45-MNNA-8I10G |
Series | VS-PPC |
Contact Material | Phosphor Bronze |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact VS-PPC Series Male RJ45 Connector, Cable Mount
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5e
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5