- RS Stock No.:
- 800-6914
- Mfr. Part No.:
- 44620-0002
- Brand:
- Molex
506 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.54
(exc. GST)
$4.99
(inc. GST)
Units | Per unit |
1 + | $4.54 |
- RS Stock No.:
- 800-6914
- Mfr. Part No.:
- 44620-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 44620 Series RJ45 Modular Jacks Inverted with RJ11 Keepout
The Molex 44620 Series Cat3 RJ45 8/8 Inverted Modular Jack with a RJ11 Keepout feature and All Panel Grounding Tabs.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Orientation | Right Angle |
Length | 16.38mm |
Width | 13.46mm |
Depth | 15.75mm |
Series Number | 44620 |
Series | 44620 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |