- RS Stock No.:
- 182-0895
- Mfr. Part No.:
- RJMG163218101NR
- Brand:
- Amphenol ICC
367 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.56
(exc. GST)
$8.32
(inc. GST)
Units | Per unit |
1 - 419 | $7.56 |
420 - 839 | $7.38 |
840 + | $7.26 |
- RS Stock No.:
- 182-0895
- Mfr. Part No.:
- RJMG163218101NR
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ Magnetic (RJMG) - 1x1, Input Output Connectors, 10/100,SHIELDED
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8 |
Orientation | Right Angle |
Length | 16.7mm |
Width | 13.5mm |
Depth | 13.98mm |
Series | RJMG |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |