- RS Stock No.:
- 178-8765
- Mfr. Part No.:
- 48025-0002
- Brand:
- Molex
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 180)
$12.288
(exc. GST)
$13.517
(inc. GST)
Units | Per unit | Per Box* |
180 - 180 | $12.288 | $2,211.84 |
360 - 540 | $12.175 | $2,191.50 |
720 + | $12.016 | $2,162.88 |
*price indicative |
- RS Stock No.:
- 178-8765
- Mfr. Part No.:
- 48025-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Right-Angle, 10/100, with Integrated Magnetic and LED, 8/8, Tail Length 2.80mm for IR Reflow, Lead-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5, Cat5e |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Connector Type | Modular Jack |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16mm |
Width | 13.3mm |
Depth | 25.4mm |
Series Number | 48025 |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold, Tin |
Related links
- Molex PDJack Series Female RJ45 Connector Cat5, Cat5e
- Molex 85728 Series Female RJ45 Connector Cat5, Cat5e
- Molex 48025 Series Female RJ45 Connector Cat5, Cat5e
- Myrra 15V dc 1 Output PCB Mount PCB Transformer, 1 → 3W
- Molex 44620 Series Female RJ45 Connector Cat3
- Molex 43860 Series Female RJ11 Connector, Through Hole
- Molex 84700 Series Male RJ45 Connector, Cat5e
- Molex Female Connector Housing 2 Way, 1 Row