- RS Stock No.:
- 176-3698
- Mfr. Part No.:
- RVAFPSME-B24
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 176-3698
- Mfr. Part No.:
- RVAFPSME-B24
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Category 6A Field Mount Plugs are available in UTP and shielded and are color-coded 568 A/B for universal wiring. They come equipped with an Insulation Piercing Contact (IPC) terminated core that provides a quick, easy and reliable termination onto various cable sizes. The new plugs are ideal for direct connections to WAP, IP Cameras and various IP devices.
REVConnect®: Safe connectivity for air handling spaces
Supports the most demanding network applications
Provides flexibility and reduces inventory
Intermateable with all modular jacks
REVConnect: Provides material and labor savings
Color-coded for universal wiring 568A/B
REVConnect: Requires no pair separation step, the best connector for bonded and non bonded cable
REVConnect: Terminates 4 pairs simultaneously with Belden's Universal Termination Tool
Supports the most demanding network applications
Provides flexibility and reduces inventory
Intermateable with all modular jacks
REVConnect: Provides material and labor savings
Color-coded for universal wiring 568A/B
REVConnect: Requires no pair separation step, the best connector for bonded and non bonded cable
REVConnect: Terminates 4 pairs simultaneously with Belden's Universal Termination Tool
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Connector Type | Modular Plug |
Shield Type | STP |
Orientation | Straight |
Length | 27.94mm |
Width | 45.97mm |
Depth | 18.54mm |
Series | REVConnect |
Contact Plating | Gold over Palladium Nickel |