- RS Stock No.:
- 170-2708
- Mfr. Part No.:
- MRJ578001
- Brand:
- Amphenol ICC
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 20)
$29.127
(exc. GST)
$32.04
(inc. GST)
Units | Per unit | Per Bag* |
20 - 20 | $29.127 | $582.54 |
40 - 60 | $28.40 | $568.00 |
80 + | $27.963 | $559.26 |
*price indicative |
- RS Stock No.:
- 170-2708
- Mfr. Part No.:
- MRJ578001
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ45 Connectors, Harsh Environment - MJR Series
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.
Features and Benefits
IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating
Amphenol USB & RJ45 Connectors, Harsh Environment
Specifications
Attribute | Value |
---|---|
Gender | Female to Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Through Hole |
Number of Ports | 2 |
Number of Ways | 8 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 29mm |
Depth | 48.62mm |
Series | MRJ |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Related links
- Connector Wrenches
- Amphenol RJFTV Series Female to Female RJ45 Connector Cat5e
- TE Connectivity 1546414 Series Male to Female RJ45 Connector Cat5
- Amphenol MRJ Series Female to Female RJ45 Connector Cat5e
- HARTING Han 3A RJ45 Series Female to Female RJ45 Connector Cat5
- Samtec SCRES Series Female to Female Ethernet Connector Cat5e
- Samtec SCRES Series Female to Female Ethernet Connector Cat3
- HARTING Han-Port Series Female to Female Ethernet Connector