- RS Stock No.:
- 144-3287
- Mfr. Part No.:
- 2301995-4
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-3287
- Mfr. Part No.:
- 2301995-4
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Cat6 RJ45 Vertical Jacks With Intergrated Magnitics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting vertical jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.
Features & Benefits
Thicker gold plating improving corrosion resistance
Extended temperature range -40°C to +85°C
Enhanced EMI protection
Minimum product life requirement of 10 years
260°C reflow Pin in Paste soldering
Smaller PCB footprint, supporting greater capacity and performance
Applications
Routers
Hubs
PLCS
Switches
Wireless access points
All industrial applications with RJ45 connectivity
All industrial applications requiring Ethernet
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | PCB Mount |
Number of Ports | 1 x 1 |
Number of Ways | 8 |
Connector Type | RJ45 Modular Jack |
Shield Type | Nickel Plated Brass |
Orientation | Vertical |
IP Rating | IP20 |
Length | 20.07mm |
Width | 16.7mm |
Depth | 16.9mm |
Series Number | 2301995 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |