- RS Stock No.:
- 184-6231
- Mfr. Part No.:
- TM5RJ2-44(50)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 184-6231
- Mfr. Part No.:
- TM5RJ2-44(50)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Right Angle THT Type Modular Jack
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ22 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 4P4C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 12.8mm |
Width | 14mm |
Depth | 17mm |
Series | TM |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |