- RS Stock No.:
- 164-9434
- Mfr. Part No.:
- 520249-2
- Brand:
- TE Connectivity
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2816)
$2.378
(exc. GST)
$2.616
(inc. GST)
Units | Per unit | Per Bag* |
2816 - 11264 | $2.378 | $6,696.448 |
14080 + | $2.14 | $6,026.24 |
*price indicative |
- RS Stock No.:
- 164-9434
- Mfr. Part No.:
- 520249-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Cat 3 Single Port Right Angle PCB Mount RJ22 Modular Jacks
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ14 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 4P/4C |
Shield Type | UTP |
Orientation | Right Angle |
Length | 15.88mm |
Width | 18.3mm |
Depth | 20.83mm |
Series | 520249 |
Series Number | 520249 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |