- RS Stock No.:
- 875-5616
- Mfr. Part No.:
- 20824000001
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 875-5616
- Mfr. Part No.:
- 20824000001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Ha-VIS preLink HIFF Format 19" Patch Panel
From Harting, this Ha-VIS prelink HIFF format 19" patch panel is for use with HIFF format RJ45 jack. The patch panel comes with a removable jack carrier that helps to save time and money during the assembly process, and features an additional strain relief system.
Features and Benefits
• 19" patch panel
• HIFF format, supplied without jacks
• Cat 6A
• IP20 rated
• HIFF format, supplied without jacks
• Cat 6A
• IP20 rated
Standards
ISO/IEC 11801
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
• Swappable mating profiles for versatile and sustainable ethernet cabling
• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
• Easy, quick installation in cramped spaces
• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
• Suitable for automation, railway, industrial and energy applications
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Number of Ports | 24 |
Interface Type | RJ45 |
Rack Height | 1U |
Height | 44.5mm |
Width | 482.6mm |
Depth | 181mm |
Series Number | 2082400 |