- RS Stock No.:
- 360-7165
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 360-7165
- Brand:
- RS PRO
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Number of Ports | 24 |
Interface Type | RJ45 |
Shield Type | UTP |
Rack Height | 1U |
Depth | 25mm |
Colour | Black |