- RS Stock No.:
- 918-9979
- Mfr. Part No.:
- TM41W-R
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 918-9979
- Mfr. Part No.:
- TM41W-R
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose TM41 Series IP67 RJ45 Connector Hoods
From Hirose, a range of IP67 weather resistant hoods. These RJ connector hoods have a duel lock feature which prevents miss-mating and unmating. The hoods are manufactured from a weather resistant plastic and have a robust bayonet lock. They have a 6.8 mm outside diameter cable acceptance and are intended for use with the Hirose TM21 series of connectors, see part number 436-1387 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Boot |
For Use With | RJ45 Connectors |
Colour | Black |
IP Rating | IP67 |
Interface Type | RJ45 |