- RS Stock No.:
- 921-0142
- Mfr. Part No.:
- 1419184
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$172.17
(exc. GST)
$189.39
(inc. GST)
Units | Per unit |
1 - 9 | $172.17 |
10 - 19 | $169.65 |
20 - 49 | $166.01 |
50 - 99 | $162.30 |
100 + | $158.35 |
- RS Stock No.:
- 921-0142
- Mfr. Part No.:
- 1419184
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Metal Bayonet Interlocking Panel Mount Frames
From Phoenix Contact, a series of panel mount frames for bayonet interlocking. These RJ45 panel mount frames have socket-socket contact inserts or contact insert for cable mounting. The panel mount frames are manufactured from diecast zinc and have a round panel cut out. They are supplied without mounting screws.
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mounting Frame |
For Use With | IP67 RJ45 Connector |
Colour | Silver |
IP Rating | IP65, IP67 |
Material | Metal |
Series | VS-V1-F-RJ45-MNNA-1-C-S-JJ-S |
Interface Type | RJ45 |