- RS Stock No.:
- 139-234
- Mfr. Part No.:
- 22121148150
- Brand:
- Böllhoff
Discontinued product
- RS Stock No.:
- 139-234
- Mfr. Part No.:
- 22121148150
- Brand:
- Böllhoff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rivquick rivet kit
The BRS 02 blind rivet kit includes a BRS 02 rivet tool and a selection of aluminium rivets with steel mandrel and large, flat heads.
211-type multi-grip-range blind rivets (flat head), with aluminium bodies and zinc-plated steel mandrel.
211-type multi-grip-range blind rivets (flat head), with aluminium bodies and zinc-plated steel mandrel.
Specifications
Attribute | Value |
---|---|
Rivet Type | Blind |
Rivet Diameter | 4.8mm |
Rivet Length | 15mm |
Fixing Hole Diameter | 5mm |
Rivet Body Material | Aluminium Alloy |
Standards Met | EN ISO 15977 |
Mandrel Material | Steel |
Thickness of Material Minimum | 5mm |
Thickness of Material Maximum | 10.5mm |
Colour | Grey |
Finish | Bright Zinc Plated |