TE Connectivity, PIDG, STRATO-THERM Insulated Ring Terminal, M4 (#8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Black
- RS Stock No.:
- 710-0245
- Mfr. Part No.:
- 50845-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 710-0245
- Mfr. Part No.:
- 50845-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PIDG STRATO-THERM Ring Tongue Wire Crimp Terminals
PIDG STRATO-THERM high temperature ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PTFE colour coded insulation sleeve. These PIDG STRATO-THERM ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Series | PIDG, STRATO-THERM |
Insulation | Insulated |
Insulation Material | PTFE |
Inner Ring Diameter | 0.171in |
Outer Ring Diameter | 0.375in |
Maximum Wire Size mm² | 6.6mm² |
Minimum Wire Size mm² | 2.6mm² |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Stud Size | M4 (#8) |
Colour | Black |
Contact Plating | Nickel |
Contact Material | Copper |
Thickness | 1.07mm |
Overall Length | 1.083in |