- RS Stock No.:
- 669-1930
- Mfr. Part No.:
- 32959
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-1930
- Mfr. Part No.:
- 32959
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Plasti-Grip Terminals
Specifications
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | PVC |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size mm² | 1mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | M4 |
Colour | Blue |
Contact Material | Copper |
Contact Plating | Tin |
Overall Length | 22.12mm |