- RS Stock No.:
- 179-4601
- Mfr. Part No.:
- R2.5-3VDC-H
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4601
- Mfr. Part No.:
- R2.5-3VDC-H
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinyl-Insulated Ring Terminal, Single Crimp, Length 30.5mm, Width 13.6mm, Diameter 4.8mm, Stud Size M10, Wire Range 1.5-2.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Stud Size | M3 |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 17.8mm |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -30°C |