- RS Stock No.:
- 179-4430
- Mfr. Part No.:
- CZL400-BL
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4430
- Mfr. Part No.:
- CZL400-BL
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Lug, Cable 400 Millimeters Squared, Stud Size ML, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 50mm |
Maximum Wire Size mm² | 400mm² |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 7.9mm |
Overall Length | 114mm |