- RS Stock No.:
- 179-4387
- Mfr. Part No.:
- CZL25LPB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4387
- Mfr. Part No.:
- CZL25LPB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper Metric Lug, Long Palm and Barrel, Cable Size 25mm2, Length 94mm, Flat 61mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 18mm |
Maximum Wire Size mm² | 25mm² |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 1.74mm |
Overall Length | 94mm |