- RS Stock No.:
- 179-4329
- Mfr. Part No.:
- CZL185-10CB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4329
- Mfr. Part No.:
- CZL185-10CB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole (Circuit Breaker) Metric Lug, Long Barrel - Narrow Tongue, Bell Shaped End, Cable Size 185mm2, Stud Size M10, Length 74mm, Flat 32mm, Hole Spacing 14.5mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 24.5mm |
Inner Ring Diameter | 14.5mm |
Maximum Wire Size mm² | 185mm² |
Stud Size | M10 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 7.7mm |
Overall Length | 74mm |