- RS Stock No.:
- 179-4292
- Mfr. Part No.:
- CZL150-12HRA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4292
- Mfr. Part No.:
- CZL150-12HRA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 150mm2, Stud Size M12, Length 62.1mm, Flat 34.5mm, Hole Spacing 18mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 32mm |
Maximum Wire Size mm² | 150mm² |
Stud Size | M12 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 5.25mm |
Overall Length | 75mm |