- RS Stock No.:
- 179-4277
- Mfr. Part No.:
- CZL120-16HRA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4277
- Mfr. Part No.:
- CZL120-16HRA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 120mm2, Stud Size M16, Length 57.4mm, Flat 30.5mm, Hole Spacing 16mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 30mm |
Maximum Wire Size mm² | 120mm² |
Stud Size | M16 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 4.7mm |
Overall Length | 70mm |