- RS Stock No.:
- 179-4241
- Mfr. Part No.:
- CZL10-10HRA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4241
- Mfr. Part No.:
- CZL10-10HRA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 10mm2, Stud Size M10, Length 27.4mm, Flat 17.5mm, Hole Spacing 8mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 8mm |
Maximum Wire Size mm² | 10mm² |
Stud Size | M10 |
Contact Material | Copper |
Overall Length | 27.4mm |