- RS Stock No.:
- 161-7859
- Mfr. Part No.:
- 2-6X
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 161-7859
- Mfr. Part No.:
- 2-6X
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
JST Uninsulated Crimp Fork Tongue Terminals, X Type
JST X Type non insulated crimp fork tongue terminals with a brazed seam.
JST Terminals
Specifications
Attribute | Value |
---|---|
Series | X |
Insulation | Uninsulated |
Outer Ring Diameter | 12mm |
Inner Ring Diameter | 6.4mm |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | 6mm |
Thickness | 0.8mm |
Overall Length | 20.8mm |