- RS Stock No.:
- 693-7728
- Mfr. Part No.:
- 09180207006
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 693-7728
- Mfr. Part No.:
- 09180207006
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flat cable twisted pair 1.27 mm
Twisted pair flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
Approvals
UL
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Twisted |
Pitch | 1.27mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 20 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Length | 30m |
Width | 26.06 mm |
Number of Strands | 7 |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -20°C |
Sheath Colour | Multicoloured |
Characteristic Impedance | 105 Ω |
Capacitance | 49pF/m |
Operating Temperature Range | -20 → +105 °C |