- RS Stock No.:
- 436-2548
- Mfr. Part No.:
- 1-1437356-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 436-2548
- Mfr. Part No.:
- 1-1437356-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Ribbon Cable
A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first conductor. Cable may be split into any number of ways by tearing between conductors. Conductors are 7 stranded (28 awg overall)
UL style no. 2651
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Pitch | 1.27mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 9 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Length | 30m |
Width | 11.43 mm |
Minimum Operating Temperature | -10°C |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
Sheath Colour | Blue |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Size of Strands | 36 AWG |
Operating Temperature Range | -10 → +105 °C |
Capacitance | 45.92pF/m |
Core Strands | 7/36 |
Characteristic Impedance | 100 Ω |