- RS Stock No.:
- 230-1898
- Mfr. Part No.:
- 687630119002
- Brand:
- Wurth Elektronik
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.70
(exc. GST)
$9.57
(inc. GST)
Units | Per unit |
1 - 9 | $8.70 |
10 + | $8.10 |
- RS Stock No.:
- 230-1898
- Mfr. Part No.:
- 687630119002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu
Operating temperature -30 up to +105 °C
Durability 20 mating cycles
Contact resistance 20 mΩ
Flammability rating according to UL SUB.758
Durability 20 mating cycles
Contact resistance 20 mΩ
Flammability rating according to UL SUB.758
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Number of Ways | 30 |
Current Rating | 500 mA |
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex 15166 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch