Wurth Elektronik FFC Ribbon Cable, 20-Way, 1mm Pitch
- RS Stock No.:
- 230-1841
- Mfr. Part No.:
- 686620119001
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
$9.41
(exc. GST)
$10.35
(inc. GST)
48 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $9.41 |
10 + | $8.76 |
**price indicative
- RS Stock No.:
- 230-1841
- Mfr. Part No.:
- 686620119001
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 200mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Wurth Elektronik FFC Ribbon Cable 0.5mm Pitch
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch