- RS Stock No.:
- 222-9401
- Mfr. Part No.:
- 153660131
- Brand:
- Molex
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$15.38
(exc. GST)
$16.92
(inc. GST)
Units | Per unit |
1 - 9 | $15.38 |
10 + | $14.90 |
- RS Stock No.:
- 222-9401
- Mfr. Part No.:
- 153660131
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 203 mm length and 12 circuit.
Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Number of Ways | 12 |
Current Rating | 500 mA |
Related links
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length