- RS Stock No.:
- 144-8102
- Mfr. Part No.:
- 923150815
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 144-8102
- Mfr. Part No.:
- 923150815
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Picoflex IDC |
Pitch | 1.27mm |
Connector 2 | Picoflex IDC |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Number of Ways | 8 |
Series | Picoflex |
Length | 0.15m |
Voltage Rating | 250 V |
Operating Temperature Range | -40 → +105 °C |
Current Rating | 1.2 (Conatct) A |