- RS Stock No.:
- 360-021
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 360-021
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flat Ribbon Cable
Colour-coded ribbon cable with 10 colour repeat for use with the Speedbloc® insulation displacement connectors.Consists of stranded round conductors pre-insulated with colour-coded PVC and laminated on specific centres between layers of clear PVC to form a planar cable. May be split into any number of ways by tearing between conductors. The colour coding allows easy circuit tracing and routing, whilst the laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors.
Features and Benefits:
Flat and flexible – can be easily routed in small spaces
Provides a tidy wiring solution
Colour coded - Brown, red, orange, yellow, green, blue, violet, grey, white and black
Available is various ways from 14 way to 64
Pitch between conductors is 1.27 mm (0.05inch)
Provides a tidy wiring solution
Colour coded - Brown, red, orange, yellow, green, blue, violet, grey, white and black
Available is various ways from 14 way to 64
Pitch between conductors is 1.27 mm (0.05inch)
Typical Applications:
Ribbon cable also known as planar cable is normally used for internal peripherals in computers such as hard drives.
FAQs
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL recognised style 20130
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL; CSA
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 64 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 81.41 mm |
Hi-Flex | No |
Number of Strands | 7 |
Minimum Operating Temperature | -20°C |
Conductor Strand Type | Stranded |
Sheath Colour | Multicoloured |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Capacitance | 42.64pF/m |
Size of Strands | 36 AWG |
High Density | No |
Core Strands | 7/36 |
Operating Temperature Range | -20 → +105 °C |
Characteristic Impedance | 105 Ω |