- RS Stock No.:
- 234-398
- Brand:
- RS PRO
Discontinued product
Alternative
Amphenol ICC Spectra-Strip Series Ribbon Cable, 20-Way, 1.27mm Pitch
$268.30
1 Reel of 30 Metre(s)
RS Stock No.: 754-2264
- RS Stock No.:
- 234-398
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Twist & Flat Speedbloc® IDC Ribbon Cables
For use with the Speedbloc® insulation displacement connectors.,Consists of stranded tinned copper conductors insulated with colour-coded PVC twisted into pairs and then laminated between layers of clear PVC film.,Common conductor for each pair is tan coloured. Twisted sections 457mm long (18 in) reform into 50mm (2 in) flat sections in which the conductors are laminated parallel on a 1.27mm pitch. Insulation displacement connectors can be terminated on the flat section, thereby combining the speed and cost-saving of mass termination with the electrical performance of twisted pairs demanded in high speed digital and data communication equipment.,Each conductor is formed from 7 strands 36 awg (0.13mm diameter) tinned annealed copper wire, 28 awg (0.08mm2) overall.,UL recognised style 2697.
Note
®Speedbloc is a trade name of RS Components Ltd.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies
Approvals
UL; CSA
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 20 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 26.06 mm |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -20°C |
Sheath Colour | Transparent |
Voltage Rating | 300 V |
Maximum Operating Temperature | +80°C |
Number of Strands | 7 |
Core Strands | 7/36 |
Capacitance | 49.2pF/m |
Size of Strands | 36 AWG |
Current Rating | 1.3 A |
Characteristic Impedance | 100 Ω |
Operating Temperature Range | -20 → +80 °C |
Standards Met | UL |